RAC04-12SC | RECOM

AC/DC converter, 80-264 V, 4 W, 1 output, 12 VDC, RAC04-12SC

Order No.: 33C656
EAN: 4099891341992
MPN:
RAC04-12SC
20000908
Series: RAC04
RAC04-12SC RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
16.7076 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
200.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
16.7076 €

Power modules, type Recom RAC04.

AC/DC converter with low standby losses (100 mW), for PCB mounting, short circuit-proof outputs

Technical specifications
Filter Property Value
Number of outputs 1
Output current 333 mA
Output voltage DC 12 VDC
Input voltage AC 80-264 V
Power 4 W
efficiency 74 %
Design PCB module
Isolation voltage 3 kV
Length 37.8 mm
Width 23.9 mm
Height 16.4 mm
Logistics
Property Value
Original Packaging Bar with 12 pieces
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No