RAC04-05SK/277 | RECOM

AC/DC converter, 85-305 VAC, 4 W, 1 output, 5 VDC, RAC04-05SK/277

Order No.: 33C6092
EAN: 4099891985523
MPN:
RAC04-05SK/277
20001226
Series: RAC04-K/277
RAC04-05SK/277 RECOM AC/DC Converters Image 1
RAC04-05SK/277 RECOM AC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5672 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10.57 € *
Price list
Quantity
Price per unit*
1 pcs.
10.5672 €
10 pcs.
10.0793 €
50 pcs.
9.2582 €
100 pcs.
8.6632 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC04-05SK/277, RECOM

The RAC04-05SK/277 delivers an uncompromising 4 watts of continuous output power (6W peak) in harsh industrial and household environments. This module delivers full load output power from -40°C to 75°C across the entire input range of 80VAC to 305VAC and is certified for operation with power derating up to 90°C air ambient. A peak load capability of up to 150% supports dynamic power demands of applications. This fully encapsulated AC/DC module is a complete solution without the need for external components, supporting Ecodesign Lot 6 standby mode operation for worldwide applications in automation, industry 4.0, IoT, household, and home automation. With international safety and EMC certifications for industrial, domestic, ITE, and household applications, this is one of the most versatile power modules on the market. Due to its reinforced class II installation rating for floating outputs, its significantly wide margin to class B emissions compliance without external components, and a certified 4kV AC (5.25 kV DC) isolation, this is one of the easiest to use modular power solutions in the industry.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 800 mA
Output voltage DC 5 VDC
Input voltage AC 85-305 VAC
Power 4 W
efficiency 76 %
Design through hole
Isolation voltage 4 kV
Length 36.7 mm
Width 27.2 mm
Height 17.4 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes