RAC03E-05SK/277 | RECOM

AC/DC converter, 85-305 VAC, 3 W, 1 output, 5 VDC, RAC03E-05SK/277

Order No.: 33C6091
EAN: 4099891985516
MPN:
RAC03E-05SK/277
20001275
Series: RAC03E-K/277
RAC03E-05SK/277 RECOM AC/DC Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2705 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.9016 €
50 pcs.
7.2471 €
100 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC03E-05SK/277, RECOM

The cost-efficient RAC03E-05SK/277 AC/DC converter has an input range of nominal 100VAC to an enhanced 277V, certified to OVC III overvoltage category. It delivers an uncompromising 3 watts of output power with tightly regulated outputs from 3.3V to 24VDC. This low profile, encapsulated print-mountable module in an industry-standard pinout delivers full output power from -40°C to +75°C and is certified for operation up to +85°C air ambient with output power reduced to 1.8W. This AC/DC module holds international safety certifications for industrial, domestic, ITE, and household use. With 4kVAC input-to-output isolation, it is suitable for worldwide applications in automation control, industry 4.0, IoT, and household automation. Due to its LPS (Limited Power Source) and reinforced class II installation rating for floating outputs, along with its significantly wide margin to class B EMC compliance without external components, this is one of the easiest to use and most versatile power modules in the industry.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 600 mA
Output voltage DC 5 VDC
Input voltage AC 85-305 VAC
Power 3 W
efficiency 73 %
Design through hole
Isolation voltage 4 kV
Length 37 mm
Width 24 mm
Height 15.4 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes