RAC03-05SK/SMT-R | RECOM

AC/DC converter, 85-265 VAC, 3 W, 1 output, 5 VDC, RAC03-05SK/SMT-R

Order No.: 33C6087
EAN: 4099891985479
MPN:
RAC03-05SK/SMT-R
20001562
Series: RAC03-K/SMT
RAC03-05SK/SMT-R RECOM AC/DC Converters Image 1
RAC03-05SK/SMT-R RECOM AC/DC Converters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8659 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
7.87 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8659 €
10 pcs.
7.5089 €
50 pcs.
6.8901 €
100 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC03-05SK/SMT-R, RECOM

The compact 3 Watt AC/DC power supply in two mechanical variants boasts an optimized design for THT wave soldering or as the RAC03-K/SMT tailored for JEDEC-reflow solder processes. With a mere 1in² footprint, this unit facilitates automated production, ensuring a shock and vibration-resistant PCBA. The fully integrated module eliminates the need for external components in floating load configurations, providing safety-rated performance at altitudes up to 6000m and supporting Ecodesign Lot 6 standby mode operation. Operating seamlessly in temperatures ranging from -40 to +80°C, and offering a continuous 3-Watt output power from -25 to +60°C, this power supply is engineered for reliability. Compliant with international standards, including EN/IEC/UL62368, EN60335, and IEC61558, it is an ideal solution for a diverse range of applications from IoT to industrial automation, driving sensors, household and monitoring devices, as well as housekeeping auxiliary power supplies. This power unit is well-suited for domestic use.

Features

  • JEDEC-reflow solder-able construction
  • Standby mode optimized (Ecodesign Lot 6)
  • No external components for floating loads
Technical specifications
Filter Property Value
Number of outputs 1
Output current 600 mA
Output voltage DC 5 VDC
Input voltage AC 85-265 VAC
Power 3 W
efficiency 74 %
Design surface mounting
Isolation voltage 4.2 kV
Length 27.7 mm
Width 23.7 mm
Height 19 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes