RAC03-05SER/277 | RECOM

AC/DC converter, 100-277 VAC, 3 W, 1 output, 5 VDC, RAC03-05SER/277

Order No.: 33C6085
EAN: 4099891985455
MPN:
RAC03-05SER/277
20000992
Series: RAC03-ER/277
RAC03-05SER/277 RECOM AC/DC Converters Image 1
RAC03-05SER/277 RECOM AC/DC Converters Image 2
RAC03-05SER/277 RECOM AC/DC Converters Image 3
RAC03-05SER/277 RECOM AC/DC Converters Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.1546 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
30.15 € *
Price list
Quantity
Price per unit*
1 pcs.
30.1546 €
10 pcs.
28.7742 €
50 pcs.
27.5009 €
100 pcs.
26.7155 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converter, RAC03-05SER/277, RECOM

The module of the RAC03-05SER/277 is a regulated AC/DC converter with 3kVAC isolation and a round, flat shape. This product has been designed to offer low stand-by consumption and an ultra-wide input voltage range. Typical uses include a variety of applications in building automation, security systems, and communication systems.

Features

  • 40mW max. no load power consumption
  • High efficiency up to 76%
  • SCP, OVP protection
Technical specifications
Filter Property Value
Number of outputs 1
Output current 600 mA
Output voltage DC 5 VDC
Input voltage AC 100-277 VAC
Power 3 W
efficiency 70 %
Design chassis mounting
Isolation voltage 3 kV
Length 50.3 mm
Width 50.3 mm
Height 11 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes