RAC02-3.3SC | RECOM

AC/DC converter, 80-264 V, 2 W, 1 output, 3.3 V, RAC02-3.3SC

Order No.: 28C8981
EAN: 4099891341152
MPN:
RAC02-3.3SC
20000809
RAC02-3.3SC RECOM AC/DC Converters
Image may differ
Unit Price (€ / pc.)
17.0765 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
375.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
22 pcs.
17.0765 €
2W AC/DC-Converter 'POWERLINE' 3kV reg
Technical specifications
Filter Property Value
Number of outputs 1
Output current 600 mA
Output voltage DC 3.3 V
Input voltage AC 80-264 V
Power 2 W
efficiency 66 %
Design PCB module
Isolation voltage 3 kV
Length 33.7 mm
Width 22.2 mm
Height 17.75 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead