RAC02-05SGB | RECOM
AC/DC converter, 85-264 V, 2 W, 1 output, 5 V, RAC02-05SGB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8532 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
8.9964 €
20 pcs.
8.7346 €
*incl. VAT plus shipping costs
Subject to prior sale
AC/DC Converter, RAC02-05SGB, RECOM
The RAC02-GB series are low cost AC/DC power supplies, ideal for PCB mounted, compact, board level industrial applications. They feature universal AC input voltage range, regulated and short-circuit-proof isolated DC outputs, low standby power consumption and -25°C to +80°C operating temperature range. The RAC02-GB have a built-in Class B / FCC Part 15 EMC filter, are certified to EN60950 and EN62368 safety standards and come with a three year warranty
Features
- Ultra Low Profile, Compact Size
- -25°C to +80°C Operating Temperature
- Continuous SCP, OCP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 400 mA | |
| Output voltage DC | 5 V | |
| Input voltage AC | 85-264 V | |
| Power | 2 W | |
| efficiency | 69 % | |
| Design | PCB module | |
| Isolation voltage | 3 kV | |
| Length | 33.7 mm | |
| Width | 22.2 mm | |
| Height | 19 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |