RAC02-05SC | RECOM
AC/DC converter, 80-277 V, 2 W, 1 output, 5 VDC, RAC02-05SC
Order No.: 33C402
EAN: 4099891341978
MPN:
RAC02-05SC
20000796
Unit Price (€ / pc.)
16.3030 € *
Standard delivery time from the manufacturer is: On Request
Power modules, type Recom RAC.
AC/DC converter with low standby losses (30 mW), for PCB mounting, short circuit-proof outputs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 400 mA | |
| Output voltage DC | 5 VDC | |
| Input voltage AC | 80-277 V | |
| Power | 2 W | |
| efficiency | 70 % | |
| Design | PCB module | |
| Isolation voltage | 3 kV | |
| Length | 33.7 mm | |
| Width | 22.2 mm | |
| Height | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |