RT5FCT-B | REAN
XLR jack, 5 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT5FCT-B
Unit Price (€ / pc.)
5.3907 € *
Standard delivery time from the manufacturer is: On Request
TINY XLR cable connector, RT5FCT-B, REAN
5 pole female TINY xlr cable connector, screw locking, Black plated housing, gold plated contacts.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 2-4.5 mm | |
Type of locking | screw locking | |
contact surface | gold-plated | |
Assembly | cable assembly | |
AWG cross-section | AWG 24 | |
Enclosure | zinc | |
Rated current | 5 A | |
Contact connection | solder connection | |
Cable cross-section | 0.22 mm² | |
Pin number | 5 pole | |
Version | jack |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |