RT4MPR | REAN

XLR panel plug, 4 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT4MPR

Order No.: 70F1736
EAN: 4099889857535
MPN:
RT4MPR
Series: Tiny XLR
RT4MPR REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
282.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.8203 €

TINY XLR receptacle, RT4MPR, REAN

4 pole male TINY xlr receptacle, rear mountable, Nickel plated housing, gold plated contacts, max. panel thickness: 3 mm.

Technical specifications
Filter Property Value
contact surface gold-plated
AWG cross-section AWG 24
Enclosure zinc
Rated current 5 A
Contact connection solder connection
Cable cross-section 0.22 mm²
Pin number 4 pole
Version panel plug
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes