RT4MC-B | REAN
XLR plug, 4 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT4MC-B
Unit Price (€ / pc.)
2.5704 € *
Standard delivery time from the manufacturer is: 1 Week
TINY XLR cable connector, RT4MC-B, REAN
4 pole male TINY xlr cable connector, Black plated housing, gold plated contacts.
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 4 pole | |
Cable cross-section | 0.22 mm² | |
Assembly | cable assembly | |
AWG cross-section | AWG 24 | |
Cable diameter | 2-4.5 mm | |
Enclosure | zinc | |
Contact connection | solder connection | |
Version | plug | |
Rated current | 5 A | |
contact surface | gold-plated |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |