RT4FCT-B | REAN

XLR jack, 4 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT4FCT-B

Order No.: 70F1730
EAN: 4099889857474
MPN:
RT4FCT-B
Series: Tiny XLR
RT4FCT-B REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
489.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.8909 €

TINY XLR cable connector, RT4FCT-B, REAN

4 pole female TINY xlr cable connector, screw locking, Black plated housing, gold plated contacts.

Technical specifications
Cable diameter 2-4.5 mm
Type of locking screw locking
contact surface gold-plated
Assembly cable assembly
AWG cross-section AWG 24
Enclosure zinc
Rated current 5 A
Contact connection solder connection
Cable cross-section 0.22 mm²
Pin number 4 pole
Version jack
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes