RT3MPR | REAN
XLR panel plug, 3 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT3MPR
Unit Price (€ / pc.)
2.4395 € *
Standard delivery time from the manufacturer is: 5 Weeks
TINY XLR receptacle, RT3MPR, REAN
3 pole male TINY xlr receptacle, rear mountable, Nickel plated housing, gold plated contacts, max. panel thickness: 3 mm.
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | gold-plated | |
AWG cross-section | AWG 24 | |
Enclosure | zinc | |
Rated current | 5 A | |
Contact connection | solder connection | |
Cable cross-section | 0.22 mm² | |
Pin number | 3 pole | |
Version | panel plug |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |