RT3FC-B-W | REAN

XLR jack, 3 pole, gold-plated, 0.22 mm², AWG 24, zinc, RT3FC-B-W

Order No.: 70F1726
EAN: 4099889857436
MPN:
RT3FC-B-W
Series: Tiny XLR
RT3FC-B-W REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
345.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.4510 €

Cable connector, RT3FC-B-W, REAN

3 pole female TINY xlr cable connector, black plated housing, gold plated contacts, water resistant boot.

Technical specifications
Colour black
Cable diameter 2-4.5 mm
contact surface gold-plated
Assembly cable assembly
AWG cross-section AWG 24
Enclosure zinc
Rated current 5 A
Contact connection solder connection
Cable cross-section 0.22 mm²
Pin number 3 pole
Version jack
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes