RRX5M-Z-002-1 | REAN
XLR panel plug, 5 pole, gold-plated, zinc die casting, RRX5M-Z-002-1
Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: 5 Weeks
XLR panel plug, RRX5M-Z-002-1, REAN
5 pole male XLR receptacle with D-Size Flange, solder cups and IP65 protection.
Features
- IP65 rating water protection
- D-shape metal flange
- UL94 V-0 rated materials
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Type of locking | latch locking | |
contact surface | gold-plated | |
Assembly | front mounting | |
Enclosure | zinc die casting | |
Rated current | 7.5 A | |
Contact connection | solder connection | |
Pin number | 5 pole | |
Version | panel plug | |
Rated voltage | 50 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |