RRX5F-Z-001-1 | REAN
XLR panel socket, 5 pole, tin-plated, zinc die casting, RRX5F-Z-001-1
Discontinued
Unit Price (€ / pc.)
4.2245 € *
Available: 95 pcs.
Total Price:
4.22 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2245 €
10 pcs.
3.7128 €
100 pcs.
3.2725 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR panel jack, RRX5F-Z-001-1, REAN
5 pole female XLR receptacle with D-Size Flange, solder cups and IP65 protection.
Features
- IP65 rating water protection
- D-shape metal shell
- UL94 V-0 rated materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 5 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | tin-plated | |
| Assembly | front mounting | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |