RRX5F-Z-000-1 | REAN

XLR panel socket, 5 pole, tin-plated, zinc die casting, RRX5F-Z-000-1

Order No.: 70F1015
EAN: 7613187017322
MPN:
RRX5F-Z-000-1
Series: XLR Z series
RRX5F-Z-000-1 REAN XLR Connectors
Image may differ

Discontinued

Unit Price (€ / pc.)
4.3673 € *
Available: 97 pcs.
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
3.8318 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR panel jack, RRX5F-Z-000-1, REAN

5 pole female XLR receptacle with D-Size Flange, solder cups and IP65 protection.

Features

  • IP65 rating water protection
  • D-shape metal shell
  • UL94 V-0 rated materials
Technical specifications
Filter Property Value
Version panel socket
Pin number 5 pole
Type of locking latch locking
Contact connection solder connection
Enclosure zinc die casting
contact surface tin-plated
Assembly front mounting
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No