RRX3M-Z-000-1 | REAN

XLR panel plug, 3 pole, tin-plated, zinc die casting, RRX3M-Z-000-1

Order No.: 70F1018
EAN: 7613187017353
MPN:
RRX3M-Z-000-1
Series: XLR Z series
RRX3M-Z-000-1 REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
216.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.1658 €

XLR panel plug, RRX3M-Z-000-1, REAN

3 pole male XLR receptacle with D-Size Flange.

Technical specifications
Filter Property Value
Type of locking latch locking
contact surface tin-plated
Assembly front mounting
Enclosure zinc die casting
Rated current 16 A
Contact connection solder connection
Pin number 3 pole
Version panel plug
Rated voltage 50 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes