RRX3F-Z-002-1 | REAN
XLR panel socket, 3 pole, gold-plated, zinc die casting, RRX3F-Z-002-1
Unit Price (€ / pc.)
3.2606 € *
Standard delivery time from the manufacturer is: 5 Weeks
XLR panel jack, RRX3F-Z-002-1, REAN
3 pole female XLR receptacle with D-Size Flange, solder cups and IP65 protection.
Features
- IP65 rating water protection
- D-shape metal shell
- UL94 V-0 rated materials
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Type of locking | latch locking | |
contact surface | gold-plated | |
Assembly | front mounting | |
Enclosure | zinc die casting | |
Rated current | 16 A | |
Contact connection | solder connection | |
Pin number | 3 pole | |
Version | panel socket | |
Rated voltage | 50 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |