RRX3F-Z-001-1 | REAN

XLR panel socket, 3 pole, tin-plated, zinc die casting, RRX3F-Z-001-1

Order No.: 70F1013
EAN: 7613187017377
MPN:
RRX3F-Z-001-1
Series: XLR Z series
RRX3F-Z-001-1 REAN XLR Connectors
Image may differ

Discontinued

Unit Price (€ / pc.)
3.5819 € *
Available: 50 pcs.
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.1654 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR panel jack, RRX3F-Z-001-1, REAN

3 pole female XLR receptacle with D-Size Flange, solder cups and IP65 protection.

Features

  • IP65 rating water protection
  • D-shape metal shell
  • UL94 V-0 rated materials
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking latch locking
Contact connection solder connection
Enclosure zinc die casting
Colour black
contact surface tin-plated
Assembly front mounting
Rated voltage 50 V
Rated current 16 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes