RCX5F-Z-002-1 | REAN
XLR jack, 5 pole, gold-plated, 1.0 mm², AWG 18, RCX5F-Z-002-1
Unit Price (€ / pc.)
4.4982 € *
Standard delivery time from the manufacturer is: 5 Weeks
XLR cable jack, RCX5F-Z-002-1, REAN
5 pole female XLR cable connector with IP65 protection.
Features
- IP65 rating provides outdoor protection under mated condition
- UL94 V-0 rated materials
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
Cable diameter | 5-8 mm | |
Type of locking | latch locking | |
contact surface | gold-plated | |
AWG cross-section | AWG 18 | |
Rated current | 7.5 A | |
Contact connection | solder connection | |
Cable cross-section | 1.0 mm² | |
Pin number | 5 pole | |
Version | jack | |
Rated voltage | 50 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |