RCX5F-Z-001-1 | REAN

XLR jack, 5 pole, tin-plated, 1.0 mm², AWG 18, RCX5F-Z-001-1

Order No.: 70F1004
EAN: 7613187017452
MPN:
RCX5F-Z-001-1
Series: XLR Z series
RCX5F-Z-001-1 REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
311.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.1178 €

XLR cable jack, RCX5F-Z-001-1, REAN

5 pole female XLR cable connector with IP65 protection.

Features

  • IP65 rating provides outdoor protection under mated condition
  • UL94 V-0 rated materials
Technical specifications
Filter Property Value
Colour black
Cable diameter 5-8 mm
Type of locking latch locking
contact surface tin-plated
AWG cross-section AWG 18
Rated current 7.5 A
Contact connection solder connection
Cable cross-section 1.0 mm²
Pin number 5 pole
Version jack
Rated voltage 50 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes