RCX3M-Z-001-1 | REAN

XLR plug, 3 pole, tin-plated, 1.5 mm², AWG 16, RCX3M-Z-001-1

Order No.: 70F1007
EAN: 7613187017483
MPN:
RCX3M-Z-001-1
Series: XLR Z series
RCX3M-Z-001-1 REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
197.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.9754 €

XLR cable plug, RCX3M-Z-001-1, REAN

3 pole female XLR cable connector with IP65 dust-water proof design.

Features

  • IP65 rating provides outdoor protection under mated condition
  • UL94 V-0 rated materials
Technical specifications
Filter Property Value
Colour black
Cable diameter 5-8 mm
Type of locking latch locking
contact surface tin-plated
AWG cross-section AWG 16
Rated current 16 A
Contact connection solder connection
Cable cross-section 1.5 mm²
Pin number 3 pole
Version plug
Rated voltage 50 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes