RCX3F-Z-000-1 | REAN

XLR jack, 3 pole, tin-plated, 1.5 mm², AWG 16, RCX3F-Z-000-1

Order No.: 70F1000
EAN: 7613187017520
MPN:
RCX3F-Z-000-1
Series: XLR Z series
RCX3F-Z-000-1 REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
278.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.7846 €

XLR cable jack, RCX3F-Z-000-1, REAN

3 pole female XLR cable connector with IP65 dust-water proof design.

Features

  • IP65 rating provides outdoor protection under mated condition
  • UL94 V-0 rated materials
Technical specifications
Filter Property Value
Cable diameter 5-8 mm
Type of locking latch locking
contact surface tin-plated
AWG cross-section AWG 16
Rated current 16 A
Contact connection solder connection
Cable cross-section 1.5 mm²
Pin number 3 pole
Version jack
Rated voltage 50 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes