RC5MR-BAG | REAN
XLR plug, 5 pole, silver-plated, 1.5 mm², AWG 16, zinc, RC5MR-BAG
Order No.: 70F1070
EAN: 7613187015076
MPN:
RC5MR-BAG
Discontinued
Unit Price (€ / pc.)
6.0333 € *
Available: 44 pcs.
Total Price:
6.03 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0333 €
10 pcs.
5.2955 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR cable plug, RC5MR-BAG, REAN
5 pole male right-angle XLR cable connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 5 pole | |
| Enclosure | zinc | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Cable diameter | 4-7 mm | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |