RC5MDL | REAN

XLR panel plug, 5 pole, tin-plated, zinc, RC5MDL

Order No.: 70F1086
EAN: 4099891745035
MPN:
RC5MDL
Series: XLR D series
RC5MDL REAN XLR Connectors
Image may differ
Unit Price (€ / pc.)
1.9754 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
98.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
1.9754 €

XLR panel plug, RC5MDL, REAN

5 pole male receptacle with solder lugs.

Technical specifications
Filter Property Value
contact surface tin-plated
Enclosure zinc
Rated current 10 A
Pin number 5 pole
Version panel plug
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes