RC5M | REAN
XLR plug, 5 pole, silver-plated, 1.5 mm², AWG 16, zinc, RC5M
Order No.: 70F1042
EAN: 7613187015120
MPN:
RC5M
Discontinued
Unit Price (€ / pc.)
2.3800 € *
Available: 80 pcs.
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.0944 €
100 pcs.
1.8445 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR cable plug, RC5M, REAN
5 pole male XLR cable connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 5 pole | |
| Enclosure | zinc | |
| contact surface | silver-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Cable diameter | 4-7 mm | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |