RC5F-D | REAN
XLR jack, 5 pole, silver-plated, 1.5 mm², AWG 16, zinc, RC5F-D
Order No.: 70F1037
EAN: 4099891744793
MPN:
RC5F-D
Unit Price (€ / pc.)
2.5109 € *
Standard delivery time from the manufacturer is: 5 Weeks
XLR cable jack, RC5F-D, REAN
5 pole female XLR cable connector
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 4-7 mm | |
contact surface | silver-plated | |
Assembly | cable assembly | |
AWG cross-section | AWG 16 | |
Enclosure | zinc | |
Cable cross-section | 1.5 mm² | |
Pin number | 5 pole | |
Version | jack |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |