RC3MDL | REAN
XLR panel plug, 3 pole, nickel-plated, zinc, RC3MDL
Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 5 Weeks
XLR panel plug, RC3MDL, REAN
3 pole male receptacle with solder lugs.
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | nickel-plated | |
Enclosure | zinc | |
Rated current | 10 A | |
Pin number | 3 pole | |
Version | panel plug |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |