RC3FR | REAN
XLR jack, 3 pole, silver-plated, 1.5 mm², AWG 16, zinc, RC3FR
Order No.: 70F1048
EAN: 7613187015335
MPN:
RC3FR
Unit Price (€ / pc.)
3.3677 € *
Standard delivery time from the manufacturer is: 5 Weeks
XLR cable jack, RC3FR, REAN
3 pole female right-angle XLR cable connector
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 4-7 mm | |
contact surface | silver-plated | |
Assembly | cable assembly | |
AWG cross-section | AWG 16 | |
Enclosure | zinc | |
Rated current | 10 A | |
Cable cross-section | 1.5 mm² | |
Pin number | 3 pole | |
Version | jack |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |