RC3FR-BAG | REAN

XLR jack, 3 pole, gold-plated, 1.5 mm², AWG 16, zinc, RC3FR-BAG

Order No.: 70F1052
EAN: 7613187015311
MPN:
RC3FR-BAG
RC3FR-BAG REAN XLR Connectors Image 1
RC3FR-BAG REAN XLR Connectors Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
4.9861 € *
Available: 43 pcs.
Total Price:
4.99 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9861 €
10 pcs.
4.4030 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR cable jack, RC3FR-BAG, REAN

3 pole female right-angle XLR cable connector

Technical specifications
Filter Property Value
Version jack
Pin number 3 pole
Enclosure zinc
Colour black
contact surface gold-plated
Assembly cable assembly
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Cable diameter 4-7 mm
Rated current 10 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes