RC3FDL-B | REAN
XLR panel socket, 3 pole, gold-plated, zinc, RC3FDL-B
Unit Price (€ / pc.)
2.3443 € *
Standard delivery time from the manufacturer is: 5 Weeks
Receptacle, RC3FDL-B, REAN
3 pole female receptacle with solder lugs.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
contact surface | gold-plated | |
Enclosure | zinc | |
Rated current | 10 A | |
Pin number | 3 pole | |
Version | panel socket |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |