NSB2B-12/4 | REAN
XLR distributor box, 0.14-0.22 mm², AWG 26-24, aluminum, NSB2B-12/4
Unit Price (€ / pc.)
98.7938 € *
Standard delivery time from the manufacturer is: 5 Weeks
Distribution box, NSB2B-12/4, REAN
Type B, length 2, 12 IN (female/send) and 4 OUT (male/return).
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 13-18 mm | |
Assembly | cable assembly | |
AWG cross-section | AWG 26-24 | |
Enclosure | aluminum | |
Rated current | 2 A | |
Cable cross-section | 0.14-0.22 mm² | |
Version | distribution box |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |