RLS4MPZ | REAN
Loudspeaker built-in plug, 4-pole, RLS4MPZ
Order No.: 70F1073
EAN: 4099891625078
MPN:
RLS4MPZ
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 5 Weeks
Loudspeaker built-in plug, RLS4MPZ, REAN
4 pole loudspeaker receptacle, D-Size front mounted, 3/16" flat tabs contacts.
Technical specifications
Filter | Property | Value |
---|---|---|
Contact connection | flat plug connection | |
Rated voltage | 250 V | |
Rated current | 30 A | |
Version | panel plug | |
Assembly | front mounting | |
Pin number | 4 pole |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | LI |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | not_specified |
Date of RoHS guidelines | 3/31/15 |