RLS4MDZ-H | REAN

Loudspeaker built-in plug, 4-pole, RLS4MDZ-H

Order No.: 70F1074
EAN: 4099891625085
MPN:
RLS4MDZ-H
RLS4MDZ-H REAN Speaker Connectors Image 1
RLS4MDZ-H REAN Speaker Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.5577 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
455.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
4.5577 €

Loudspeaker built-in plug, RLS4MDZ-H, REAN

4 pole loudspeaker receptacle, D-Size front mounted, PCB contacts.

Technical specifications
Filter Property Value
Rated voltage 250 V
Rated current 30 A
Version panel plug
Assembly front mounting
Pin number 4 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin LI
Compliance
Property Value
RoHS conform Yes
SVHC free not_specified
Date of RoHS guidelines 3/31/15