RF2C-B-4 | REAN
Cinch cable plug, RF2C-B-4
Order No.: 60F1174
EAN: 7613187015007
MPN:
RF2C-B-4
Unit Price (€ / pc.)
2.4276 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
242.76 € *
Price list
Quantity
Price per unit*
100 pcs.
2.4276 €
500 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
RCA plug, RF2C-B-4, REAN
RCA plug, gold plated contacts, black shell, yellow boot.
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | gold-plated | |
Assembly | cable assembly | |
Enclosure | yellow | |
Version | plug | |
Shell Material | zinc |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
SVHC free | No |
RoHS conform | Yes |