RF2C-B-0 | REAN
Cinch cable plug, RF2C-B-0
Order No.: 60F1172
EAN: 7613187015021
MPN:
RF2C-B-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Available: 78 pcs.
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
2.8679 €
50 pcs.
2.5228 €
*incl. VAT plus shipping costs
Subject to prior sale
RCA plug, RF2C-B-0, REAN
RCA plug, gold plated contacts, black shell, black boot.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | zinc | |
| Enclosure | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |