Unit Price (€ / pc.)
1.3566 € *
Standard delivery time from the manufacturer is: 5 Weeks
Phono jack, NYS355, REAN
Phono jack to jack adapter, 0.5 VAC, Brass.
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | nickel-plated | |
diameter | 10.3 mm | |
Shell Material | metal | |
Contact connection | solder connection | |
Colour Marking | red | |
Version | jack | |
Assembly | cable assembly |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |