NYS352BG | REAN
Rean NYS352BG
Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 2 Weeks
Heavy duty phono plug, NYS352BG, REAN
Heavy duty phono plug, cable clamp, Black plated shell, gold plated contacts.
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | gold-plated | |
diameter | 11 mm | |
Shell Material | zinc die casting | |
Contact connection | solder connection | |
Colour Marking | black | |
Version | plug | |
Assembly | cable assembly | |
Pin number | 2 pole |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |