NYS352 | REAN

Rean NYS352

Order No.: 80F5245
EAN: 4099889857221
MPN:
NYS352
Series: NYS series
NYS352 REAN RCA Connectors
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
124.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.2495 €

Heavy duty phono plug, NYS352, REAN

Heavy duty phono plug, cable clamp, Nickel plated shell and contacts.

Technical specifications
Filter Property Value
contact surface nickel-plated
diameter 11 mm
Shell Material brass
Contact connection solder connection
Colour Marking black
Version plug
Assembly cable assembly
Pin number 2 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead