RTP3C-BAG | REAN
3.5 mm jack plug, 3 pole (stereo), solder connection, zinc, RTP3C-BAG
Order No.: 39F1005
EAN: 7613187014611
MPN:
RTP3C-BAG
As a private customer, you can buy this item as soon as we have it back in stock.
Stereo plug, RTP3C-BAG, REAN
Stereo 3 pole, Plug, Black shell, nickel plated contacts.
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | cable assembly | |
contact surface | nickel-plated | |
Contact connection | solder connection | |
Pin Diameter | 3.5 mm | |
Pin number | 3 pole | |
Colour | black | |
Shell Material | zinc | |
Product type | jack plug |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |