RTP2C-BAG | REAN
3.5 mm jack plug, 2 pole (mono), zinc, RTP2C-BAG
Order No.: 39F1002
EAN: 7613187014642
MPN:
RTP2C-BAG
Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 5 Weeks
Mono plug, RTP2C-BAG, REAN
Mono 2 pole, Plug, Black shell, nickel plated contacts.
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | cable assembly | |
contact surface | nickel-plated | |
Pin Diameter | 3.5 mm | |
Pin number | 2 pole | |
Colour | black | |
Shell Material | zinc | |
Product type | jack plug |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |