RP3RC | REAN
6.35 mm angle jack plug, 3 pole (stereo), solder connection, zinc alloy, RP3RC
Order No.: 39F1023
EAN: 7613187014871
MPN:
RP3RC
Unit Price (€ / pc.)
2.4871 € *
Standard delivery time from the manufacturer is: 5 Weeks
Stereo plug, RP3RC, REAN
Stereo 1/4" right-angle plug, Nickel plated housing, nickel plated contacts.
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | cable assembly | |
contact surface | nickel-plated | |
Contact connection | solder connection | |
Pin Diameter | 6.35 mm | |
Pin number | 3 pole | |
Shell Material | zinc alloy | |
Product type | angle jack plug |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |