RP3C | REAN
6.35 mm jack plug, 3 pole (stereo), solder connection, zinc alloy, RP3C
Order No.: 39F1009
EAN: 7613187014901
MPN:
RP3C
Discontinued
Unit Price (€ / pc.)
3.4391 € *
Available: 6 pcs.
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Stereo plug, RP3C, REAN
Stereo 1/4" plug, Nickel plated housing, nickel plated contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack plug | |
| Pin Diameter | 6.35 mm | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |