RP2RCF | REAN
6.35 mm angle jack plug, 2 pole (mono), steel, RP2RCF
Order No.: 39F1026
EAN: 7613187014925
MPN:
RP2RCF
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 5 Weeks
Mono plug, RP2RCF, REAN
Mono 1/4" right-angle plug with pan head, Nickel Housing, Nickel plated contacts.
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | cable assembly | |
contact surface | nickel-plated | |
Pin Diameter | 6.35 mm | |
Pin number | 2 pole | |
Shell Material | steel | |
Product type | angle jack plug |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |