RP2RC | REAN
6.35 mm angle jack plug, 2 pole (mono), solder connection, zinc alloy, RP2RC
Order No.: 39F1020
EAN: 7613187014956
MPN:
RP2RC
Discontinued
Unit Price (€ / pc.)
2.8798 € *
Available: 83 pcs.
Total Price:
2.88 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8798 €
10 pcs.
2.5347 €
50 pcs.
2.2372 €
*incl. VAT plus shipping costs
Subject to prior sale
Mono plug, RP2RC, REAN
Mono 1/4" right-angle plug, Nickel plated housing, nickel plated contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle jack plug | |
| Pin Diameter | 6.35 mm | |
| Pin number | 2 pole | |
| Contact connection | solder connection | |
| Assembly | cable assembly | |
| contact surface | nickel-plated | |
| Shell Material | zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |