RP2C-BAG | REAN
6.35 mm jack plug, 2 pole (mono), solder connection, zinc alloy, RP2C-BAG
Order No.: 39F1008
EAN: 7613187014963
MPN:
RP2C-BAG
As a private customer, you can buy this item as soon as we have it back in stock.
Mono plug, RP2C-BAG, REAN
Mono 1/4" plug, Black plated housing, nickel plated contacts.
Technical specifications
Filter | Property | Value |
---|---|---|
Pin Diameter | 6.35 mm | |
Pin number | 2 pole | |
Contact connection | solder connection | |
Assembly | cable assembly | |
Colour | black | |
Product type | jack plug | |
contact surface | nickel-plated | |
Shell Material | zinc alloy |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
SVHC free | No |
Substance description | Lead |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |