RP2C-B | REAN
6.35 mm jack plug, 2 pole (mono), solder connection, zinc alloy, RP2C-B
Order No.: 39F1007
EAN: 7613187014970
MPN:
RP2C-B
As a private customer, you can buy this item as soon as we have it back in stock.
Mono plug, RP2C-B, REAN
Mono 1/4" plug, Black plated housing, gold plated contacts.
Technical specifications
Filter | Property | Value |
---|---|---|
Assembly | cable assembly | |
contact surface | gold-plated | |
Contact connection | solder connection | |
Pin Diameter | 6.35 mm | |
Pin number | 2 pole | |
Colour | black | |
Shell Material | zinc alloy | |
Product type | jack plug |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |