RJ5VM-S | REAN
6.35 mm jack panel socket, solder connection, PA, RJ5VM-S
Order No.: 39F1035
EAN: 4099891613464
MPN:
RJ5VM-S
Unit Price (€ / pc.)
0.9639 € *
Standard delivery time from the manufacturer is: 5 Weeks
Vertical jack, RJ5VM-S, REAN
TRS Jack, with solder lugs, metal nose, with nut and washer, with tip and ring normalling contacts.
Features
- Vertical PCB-mount - Fit's widely used PCB layout of existing vertical jacks
- Circumferential contact arrangement - provides reliable switching function
- Integrated body stop for the inserted 1/4" plug
- Spring loaded ground contact - maintains superior contact integrity
Technical specifications
Filter | Property | Value |
---|---|---|
contact surface | silver-plated | |
Contact connection | solder connection | |
Pin Diameter | 6.35 mm | |
Pin number | 5 pole | |
Shell Material | PA | |
Product type | jack panel socket |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |