RJ5VI-D1 | REAN

6.35 mm jack panel socket, solder connection, RJ5VI-D1

Order No.: 39F1040
EAN: 4099891613518
MPN:
RJ5VI-D1
RJ5VI-D1 REAN Phono Connectors
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
88.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.8806 €

Vertical jack, RJ5VI-D1, REAN

TRS Jack, vertical PCB D1, plastic nose, with nut and washer, with tip and ring normalling contacts.

Features

  • Vertical PCB-mount - Fit's widely used PCB layout of existing vertical jacks
  • Circumferential contact arrangement - provides reliable switching function
  • Integrated body stop for the inserted 1/4" plug
  • Spring loaded ground contact - maintains superior contact integrity
Technical specifications
Filter Property Value
Contact connection solder connection
Pin Diameter 6.35 mm
Pin number 5 pole
Product type jack panel socket
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Substance description Lead
Date of RoHS guidelines 3/31/15
SVHC free No